Hirose Circular Connector, 20 Contacts, Cable, Miniature Connector, Plug, Male, IP67, IP68, LF Series

可享批量折扣

小計(1 包,共 5 件)*

HK$969.60

Add to Basket
選擇或輸入數量
有庫存
  • 55 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 45HK$193.92HK$969.60
50 - 245HK$189.84HK$949.20
250 - 495HK$184.02HK$920.10
500 - 1245HK$179.60HK$898.00
1250 +HK$175.62HK$878.10

* 參考價格

RS庫存編號:
688-1880
製造零件編號:
LF13WBP-20P
製造商:
Hirose
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hirose

Product Type

Circular Connector

Number of Contacts

20

Mount Type

Cable

Current

2A

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68

Series

LF

Orientation

Straight

Voltage

42 V

Shell Size

13

Minimum Operating Temperature

-25°C

Mating Type

Bayonet

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Zinc Alloy

Standards/Approvals

No

Pole Format

20

Contact Plating

Gold

Contact Material

Bronze

COO (Country of Origin):
JP

Cable Plug (Male)


Plug with Male contacts

Hirose LF Series


Ease of shielded termination and connector assembly

Water and dust protected, IP67

Bayonet lock

相关链接