Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, SF Series
- RS庫存編號:
- 922-6361
- 製造零件編號:
- 1605567
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/11發貨,4 工作日送達。
已增加
單價 个
HK$4,762.40
單位 | Per unit |
1 - 4 | HK$4,762.40 |
5 - 24 | HK$4,571.91 |
25 + | HK$4,381.41 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 922-6361
- 製造零件編號:
- 1605567
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
M23 Power Plug-in Connectors, 8 Way
A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
規格
Attribute | Value |
---|---|
Number of Contacts | 4 + 3 + PE |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Series | SF |
Body Orientation | Straight |
Coding | N |
Voltage Rating | 630.0 V |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Pole Format | 4 + 3 + PE |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |