- RS庫存編號:
- 847-4759
- 製造零件編號:
- ED-504
- 製造商:
- Brainboxes
此產品已停售
- RS庫存編號:
- 847-4759
- 製造零件編號:
- ED-504
- 製造商:
- Brainboxes
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Brainboxes Ethernet to Digital IO + Serial + Switch Converter
The Brainboxes Ethernet to digital + RS232/RS422/RS485 + Switch converter is an integrated 3-in-1 device. It has less wiring, removing points of failure for a more efficient reliable system. It creates your GUI with provided APIs or views instantly via your web browser without the need to install. Maximise and monitor overall operating efficiency, preserve your capital with a low-cost investment in machine management.
Features and Benefits
Integrated 3-in-1 solution saves time, space, and money
Complete Ethernet to serial device server
Factory floor process control and automation
Install virtual com ports in Windows, tunnel over Ethernet between 2 devices, communicate over TCP/IP or use the Software APIs for visual basic, C#, and more
Operating temperature ranges between -30°C and 80°C
Integrated DIN rail mount
Complete Ethernet to serial device server
Factory floor process control and automation
Install virtual com ports in Windows, tunnel over Ethernet between 2 devices, communicate over TCP/IP or use the Software APIs for visual basic, C#, and more
Operating temperature ranges between -30°C and 80°C
Integrated DIN rail mount
Applications
Monitoring and control of DNC machines
AC and DC motors
Fans
Relay drivers
Pumps
Voltage regulators
Battery chargers
Lighting systems
Air conditioning
Heaters and solenoids
AC and DC motors
Fans
Relay drivers
Pumps
Voltage regulators
Battery chargers
Lighting systems
Air conditioning
Heaters and solenoids
Certifications
CE
規格
Attribute | Value |
---|---|
RJ45 Ports | 2 |
Mounting | DIN Rail |
Maximum Supply Voltage | 30V dc |