Schneider Electric Switchable IP65 Industrial Interlock Socket 3P+N+E, Earthing Position 6h, 16A, 415 V
- RS庫存編號:
- 209-1296
- 製造零件編號:
- 82186
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 209-1296
- 製造零件編號:
- 82186
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric Unika interlocked socket used 3P+N+E pole and 16 A of current. It has low voltage and 50/60 Hz of network frequency.
Ambient air temperature for operation 35 °C
Degree of protection IP65
Degree of protection IP65
規格
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3P+N+E |
Switchable | Yes |
Colour | Grey |
IP Rating | IP65 |
Voltage Rating | 415 V |
Current Rating | 16A |
Body Orientation | Straight |
Earthing Position | 6h |