Radiall, SPPC-HK IP2X, IP67 Grey Cable Mount 1P Industrial Power Socket, Rated At 400A, 1.25 kV,With Phase Inverter
- RS庫存編號:
- 177-4854
- 製造零件編號:
- SPPC-HK-LS-L3-GY-C-120-OS
- 製造商:
- Radiall
此產品已停售
- RS庫存編號:
- 177-4854
- 製造零件編號:
- SPPC-HK-LS-L3-GY-C-120-OS
- 製造商:
- Radiall
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 400A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.25 kV |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Crimp |
Series | SPPC-HK |
IP Rating | IP2X, IP67 |
Cable CSA | 95 → 120mm² |
Colour | Grey |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |
Phase Inverter | Yes |