- RS庫存編號:
- 226-5971
- 製造零件編號:
- 1425629
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 226-5971
- 製造零件編號:
- 1425629
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Flush-type connector
The Phoenix Contact flush-type power connector has a 5-position. Plug has M12 thread size. Rear mounting M16 x 1.5 individual wires. Cable length is 0.2 m 1.31 mm².
For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
規格
Attribute | Value |
---|---|
Current Rating | 12A |
Plug/Socket | Plug |
Pole Format | 5P |
Voltage Rating | 63 V |
Mounting Type | Rear Mount |
Series | 1425 |
IP Rating | IP67 |