- RS庫存編號:
- 136-3845
- 製造零件編號:
- 1SNA167489R2200
- 製造商:
- ABB
- RS庫存編號:
- 136-3845
- 製造零件編號:
- 1SNA167489R2200
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The TE Connectivity LED Module has series of LUMAWISE Endurance S which can be used with LUMAWISE Endurance S series receptacle and dimension of 75. 2mm x 20. 3mm.
Insulation Resistance
Temperature: -40 to 90°C
Temperature: -40 to 90°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Device Type | Surge Protector |
Series | BAH21 |
Mounting Style | DIN Rail |
Length | 7.1mm |
Width | 12mm |
Depth | 30mm |
Dimensions | 7.1 x 12 x 30mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Operating Temperature Range | -55 → +110 °C |