- RS庫存編號:
- 201-6556
- 製造零件編號:
- 2906744
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 201-6556
- 製造零件編號:
- 2906744
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix industrial surge protector consisting of protective plug and base element, with integrated status indicator for 3 signal wires. It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is light grey. Its voltage protecting range is 145V.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 10kA |
Range | Surge Protection Device |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |