- RS庫存編號:
- 776-3874
- 製造零件編號:
- A9L16299
- 製造商:
- Schneider Electric
當前暫無庫存,可於2024/4/23發貨,3 工作日送達。
單價 个
HK$4,381.15
單位 | Per unit |
1 + | HK$4,381.15 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 776-3874
- 製造零件編號:
- A9L16299
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Acti9 iPRD Quick Surge Arresters
Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service
Maximum discharge current 8 to 65 kA
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
規格
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 2kA |
Range | Acti 9 |
Series | iPRD |
Mounting Style | DIN Rail |
Length | 94mm |
Width | 113.6mm |
Depth | 75.9mm |
Dimensions | 94 x 113.6 x 75.9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Better World Verification | Green Premium |
Operating Temperature Range | -25 → +60 °C |
Better World Product | Yes |