PIR sensor SMD

  • RS庫存編號 169-6266
  • 製造零件編號 IRS-B340ST02-R1
  • 製造商 Murata
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Passive Infrared Sensors, Murata

A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the sensors are also available, see typically 124-5978 etc.

Passive Infrared (PIR) Sensors, Murata

規格
Attribute Value
Light Source Infrared
Length 4.7mm
Width 4.7mm
Height 2.4mm
Dimensions 4.7 x 4.7 x 2.4 mm
Mounting Type PCB Mount
當前暫無庫存,可於2020/12/30發貨,3 工作日送達。
單價 個 (在毎卷:2000)
HK$ 23.116
(不含稅)
單位
Per unit
Per Reel*
2000 +
HK$23.116
HK$46,232.00
* 參考價格