Maxim MAX7301AAI+, IO Controller 20-USB, 28-Pin SSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Serial I/O Expanders, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Number of USB Ports 20
PCI Support No
Serial ATA No
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.33 x 5.38 x 1.99mm
Height 1.99mm
Length 10.33mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.5 V
Width 5.38mm
Maximum Operating Temperature +125 °C
158 現貨庫存,可於3工作日發貨。
單價 個
原價 HK$56.46
HK$ 49.01
(不含稅)
單位
Per unit
1 - 24
HK$49.01
25 - 99
HK$44.43
100 - 249
HK$41.88
250 - 499
HK$41.04
500 +
HK$40.20
包裝方式: