Renesas Electronics IP82C55AZ, IO Controller, 40-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Parallel Interface Peripherals, Intersil

82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller

規格
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 40
Dimensions 53.2 x 14.73 x 4.95mm
Height 4.95mm
Length 53.2mm
Minimum Operating Temperature -40 °C
Width 14.73mm
Maximum Operating Temperature +85 °C
本地庫存暫不足,貨期請向RS查詢
單價 個
原價 HK$196.64
HK$ 173.89
(不含稅)
單位
Per unit
1 - 24
HK$173.89
25 - 49
HK$168.10
50 - 99
HK$164.48
100 - 499
HK$162.86
500 +
HK$161.27