- RS庫存編號:
- 178-7518
- 製造零件編號:
- 1176920
- 製造商:
- brennenstuhl
此產品已停售
- RS庫存編號:
- 178-7518
- 製造零件編號:
- 1176920
- 製造商:
- brennenstuhl
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Rubber Handlamp IP 54 Dust protected and splash-proof.Rubber Handlamp 5m H07RN-F 2x1,0 100W E27
Robust, handy inspection lamp with ergonomic handle.
Hexagonal handle, prevents rolling away.
Stable, galvanised wire basket for heavy use.
With protective glass cover and anti-dazzle screen.
This luminaire is compatible with bulbs of the energy class: A++ - E.
Delivery without bulbs.
Hexagonal handle, prevents rolling away.
Stable, galvanised wire basket for heavy use.
With protective glass cover and anti-dazzle screen.
This luminaire is compatible with bulbs of the energy class: A++ - E.
Delivery without bulbs.
規格
Attribute | Value |
---|---|
Lamp Type | Hand Lamp |
Lamp Supplied | Yes |
Light Style | Handheld |
Wattage | 100 W |
Length | 120 mm |
Mains Plug Type | Type F - German Schuko |
IP Rating | IP54 |
Cable Length | 5m |