Keysight Technologies U5403A Insulation Tester Lead, For Use With U1450A, U1460A Insulation Resistance Tester

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

U5403A Remote Test Probe

The U5403A remote swith probe is compatible with the U1450A / 60A Series Insulation Resistance Tester. The U5403A remote test probe includes one pair of remote test lead, test probes (19 mm tips) and test probes.

1.1 meters in length
19 mm and 4 mm probe tips
CAT III 1000V / 600V rated, 15A

Keysight Technologies Insulation Resistance Testers

規格
Attribute Value
Accessory Type Remote Switch Probe
For Use With U1450A, U1460A Insulation Resistance Tester
3 現貨庫存,可於3工作日發貨。
單價 個
HK$ 805.73
(不含稅)
單位
Per unit
1 +
HK$805.73