Chauvin Arnoux CA 6545 Insulation Tester, 40V Min, 5100V Max, 10TΩ Max, CAT I 2500 V, CAT III 1000 V
- RS庫存編號:
- 229-8932
- 製造零件編號:
- P01139701
- 製造商:
- Chauvin Arnoux
此產品已停售
- RS庫存編號:
- 229-8932
- 製造零件編號:
- P01139701
- 製造商:
- Chauvin Arnoux
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
CA6545 5kV Insulation Tester
Portable, microprocessor controlled 5kV insulation tester fitted into a rugged IP53 case
Large backlit LCD screen with digital display & bargraph
Insulation, voltage, capacitance and leakage current testing
30 kΩ to 10 TΩ resistance range
4 predetermined test voltages: 500/1000/2500 and 5000 V
Programmable test voltage: 40 to 5100 V in 10 V or 100 V steps suitable for many applications including electrical switchgear and telecoms applications
Qualitative insulation analysis: automatic calculation of DAR, PI and DD (Dielectric Discharge) ratios
1 to 60 minute timed tests to analyze the quality of the insulation
Complies with IEC61010-1 CAT III 1000V
Rechargeable NiMH batteries with integral charger
Large backlit LCD screen with digital display & bargraph
Insulation, voltage, capacitance and leakage current testing
30 kΩ to 10 TΩ resistance range
4 predetermined test voltages: 500/1000/2500 and 5000 V
Programmable test voltage: 40 to 5100 V in 10 V or 100 V steps suitable for many applications including electrical switchgear and telecoms applications
Qualitative insulation analysis: automatic calculation of DAR, PI and DD (Dielectric Discharge) ratios
1 to 60 minute timed tests to analyze the quality of the insulation
Complies with IEC61010-1 CAT III 1000V
Rechargeable NiMH batteries with integral charger
Note
Not supplied with probes.
Supplied with
Soft carry case, NiMH batteries (fitted), 3m test lead set with crocodile clips, 3m rear pick up lead, mains power lead and instruction manual.
規格
Attribute | Value |
---|---|
Model Number p | CA 6545 |
Tester Type | Insulation Tester |
Minimum Test Voltage | 40V |
Maximum Test Voltage | 5100V |
Maximum Insulation Resistance Measurement | 10TΩ |
Display Type | LCD |
Safety Category | CAT I 2500 V, CAT III 1000 V |