- RS庫存編號:
- 145-4639
- 製造零件編號:
- FSFA2100
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 145-4639
- 製造零件編號:
- FSFA2100
- 製造商:
- onsemi
法例與合規
產品詳細資訊
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
規格
Attribute | Value |
---|---|
Power Switch Type | PWM Converter |
Switch On Resistance | 0.38Ω |
Maximum Operating Supply Voltage | 400 V |
Number of Outputs | 1 |
Power Rating | 200W |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 10 |
Maximum Operating Temperature | +130 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 26.2 x 10.7 x 3.4mm |