- RS庫存編號:
- 179-6154
- 製造零件編號:
- AUIPS7111STRL
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 179-6154
- 製造零件編號:
- AUIPS7111STRL
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
The AUIPS7111S is a fully protected four terminal high side switch. It features current sensing, over-current, over-temperature, ESD protection and drain to source active clamp. When the input voltage Vcc - Vin is higher than the specified threshold, the output power Mosfet is turned on. When the Vcc - Vin is lower than the specified Vil threshold, the output Mosfet is turned off. The Ifb pin is used for current sensing.
Features
Suitable for 24V systems
Over current shutdown
Over temperature shutdown
Current sensing
Active clamp
Low current
Reverse battery
ESD protection
Optimized Turn On/Off for EMI
Suitable for 24V systems
Over current shutdown
Over temperature shutdown
Current sensing
Active clamp
Low current
Reverse battery
ESD protection
Optimized Turn On/Off for EMI
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2-Pak |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.67 x 9.65 x 4.57mm |
Automotive Standard | AEC-Q100 |