- RS庫存編號:
- 753-3103
- 製造零件編號:
- ITS4142N
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 753-3103
- 製造零件編號:
- ITS4142N
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
規格
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Switch On Resistance | 320mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Dimensions | 6.5 x 3.5 x 1.6mm |