ON Semiconductor FPF2495UCX Intelligent Power Switch, Over-Current Protection, Over-Voltage, 2A, 2.5 → 5.5V 9-Pin

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Advanced Current Limited Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

規格
Attribute Value
Power Switch Type Over-Current Protection, Over-Voltage
Switch On Resistance 105mΩ
Number of Outputs 1
Voltage 2.5 → 5.5V
Current 2A
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 9
Dimensions 1.21 x 1.21 x 0.37mm
Length 1.21mm
Width 1.21mm
Height 0.37mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
430 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
HK$ 5.103
(不含稅)
單位
Per unit
Per Pack*
10 - 40
HK$5.103
HK$51.03
50 - 490
HK$4.251
HK$42.51
500 - 990
HK$3.937
HK$39.37
1000 - 2990
HK$3.636
HK$36.36
3000 +
HK$3.411
HK$34.11
* 參考價格
包裝方式: