- RS庫存編號:
- 123-8049
- 製造零件編號:
- ICUSB232DB25
- 製造商:
- StarTech.com
- RS庫存編號:
- 123-8049
- 製造零件編號:
- ICUSB232DB25
- 製造商:
- StarTech.com
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
StarTech.com Adapter, RS-232 Serial Protocol, 230.4Kbps Maximum Baud Rate - ICUSB232DB25
Need to hook your computer up to a 25-pin RS232 serial device? Trust this StarTech.com adapter to get the job done. One end has a USB connector that plugs into a computer, while the other has a DB25 design for linking to your serial component, such as a sensor or barcode scanner. By transmitting data one bit at a time, this simple setup lets you monitor and control your industrial process for increased efficiency.
Features & Benefits
Heat-resistant The cable withstands temperatures of up to +70°C, so is safe for industrial use.
Handy cable lengthA 0.9m length gives you versatility in your setup.
Handy cable lengthA 0.9m length gives you versatility in your setup.
Low 75g weight minimises strain on your system
Broad operating humidity range between 5 and 85% RH for use in areas with high levels of non-condensing water vapour
Broad operating humidity range between 5 and 85% RH for use in areas with high levels of non-condensing water vapour
FAQs
Which operating systems is this unit compatible with?This versatile adapter supports Windows, macOS and Linux operating systems.
Chipset Manufacturer
Prolific
Chipset Model
PL2303HXD
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
0.9m
Maximum Baud Rate
1.5Mbps
規格
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Male |
Connector B | DB25 |
Connector B Gender | Male |
USB Standard | USB 2.0 |