- RS庫存編號:
- 895-0528
- 製造商:
- RS PRO
可供預購。
已增加
單價 个
HK$156.59
單位 | Per unit |
1 - 4 | HK$156.59 |
5 - 9 | HK$154.82 |
10 - 24 | HK$151.98 |
25 - 124 | HK$149.04 |
125 + | HK$122.66 |
- RS庫存編號:
- 895-0528
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO USB 3.1 A Type Female to USB 3.1 C Type Male Interface Adapter
This interface adapter is part of the RS PRO range, so you can be sure it's been thoroughly tested for quality and performance. The adapter is used to convert a USB-C port to a USB-A port. This lets you connect USB-A peripherals – such as flash drives, keyboards or mice – to your USB-C enabled devices. It's compatible with any laptop, tablet or smartphone with a USB-C port.
The adapter is compact and has a functional moulded design. It supports USB 3.1 as standard. USB-C is a user-friendly reversible option that lets you connect the adapter to your device in any direction. The USB-A connector supports devices that use USB 2.0.
Interface adapters such as these are a portable piece of kit for connecting a wide range of USB-enabled devices on-the-go. As the device supports USB 3.1, it enables data transfer at speeds of up to 5 Gbps.
The adapter is compact and has a functional moulded design. It supports USB 3.1 as standard. USB-C is a user-friendly reversible option that lets you connect the adapter to your device in any direction. The USB-A connector supports devices that use USB 2.0.
Interface adapters such as these are a portable piece of kit for connecting a wide range of USB-enabled devices on-the-go. As the device supports USB 3.1, it enables data transfer at speeds of up to 5 Gbps.
Features and Benefits
Connector A is a USB 3.1 Type A female connector
Connector B is a USB 3.1 Type C male connector
Dimensions of 30 mm x 17 mm x 9.2 mm
Contact resistance of 2 Ω
Insulation resistance of 5 MΩ
Plug-and-play design
Connector B is a USB 3.1 Type C male connector
Dimensions of 30 mm x 17 mm x 9.2 mm
Contact resistance of 2 Ω
Insulation resistance of 5 MΩ
Plug-and-play design
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
Attribute | Value |
---|---|
Connector A | USB A |
Connector A Gender | Female |
Connector B | USB C |
Connector B Gender | Male |
USB Standard | USB 3.1 |