- RS庫存編號:
- 136-0700
- 製造零件編號:
- MIKROE-1366
- 製造商:
- MikroElektronika
此產品已停售
- RS庫存編號:
- 136-0700
- 製造零件編號:
- MIKROE-1366
- 製造商:
- MikroElektronika
法例與合規
產品詳細資訊
OSD click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The OSD Click features a MAX7456 single-channel monochrome OSD module with integrated EEPROM memory and can be used to create on-screen menus and other video overlays, such as time and date information or a company logo. The board is designed for use with a 5V power supply and communicates with the target microcontroller via mikroBUS™ SPI.
Display up to 16 rows x 30 characters
12 x 18 pixel character size
256 user-programmable characters or pictograms
NTSC and PAL compatible
Connections via RCA phono sockets
12 x 18 pixel character size
256 user-programmable characters or pictograms
NTSC and PAL compatible
Connections via RCA phono sockets
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Display & Graphics Boards
規格
Attribute | Value |
---|---|
Kit Classification | Development Board |
Kit Name | OSD click |
Featured Device | MAX7456 |
For Use With | MikroBUS |