SEGGER, emPower RS232 Add-On, 6.32.32

  • RS庫存編號 146-4391
  • 製造零件編號 6.32.32
  • 製造商 SEGGER
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

The emPower eval board provides a comprehensive set of SEGGER’s middleware products, accelerating the start of any embedded project. SEGGER’s embOS real-time operating system is at the heart of the evaluation. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB Host & Device, and TCP/IP stack embOS/IP (including web server demo) enable full use of the available emPower peripherals.emPower also features a J-Link OB, an on-board version of SEGGER’s market-leading debug probe J-Link. There are three expansion interfaces to easily connect additional modules. Each connector provides I2C, SPI, UART, GPIO/timer, analog input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approx. 85 mA.

NXP Kinetis K66 MCU (MK66FN2M0VMD18) 180MHz, ARM Cortex-M4
1.8" LCD module (resolution 160x128)
External debug interface (19-pin Cortex-M), incl. trace
Display adapter connector (5 V/3.3 V, SPI, PWM for backlight control)
100 Mbps fast Ethernet
USB device: High speed, B-type connector
USB host: Full speed, providing USB supply to device, A type receptacle (for directly plugging in A type devices/modules)
NAND Flash 1GBit
3 expansion interfaces providing I2C, SPI buses, UART, CAN, GPIO/timer, analog input, power, compatible with 3.3V SExI modules.
microSD card connector
Joystick 4(+1)-way, 1x "FIRE" button, 1x RESET button
Rotary input (potentiometer to ADC)
LEDs: 4x bicolor
Pin headers for spare MCU signals
On-board debug probe J-Link-OB (STM32F072, mini A/B-type connector), SWD/SWO only, no VCOM port support
Configuration free: no shorting links or solder jumpers required
Dimensions 99 mm x 80 mm

規格
Attribute Value
Kit Name EmPower RS232 Add-On
12 現貨庫存,可於3工作日發貨。
單價 個
HK$ 319.86
(不含稅)
單位
Per unit
1 +
HK$319.86