- RS庫存編號:
- 175-7501
- 製造零件編號:
- BCT-1981-1426
- 製造商:
- Blue Chip Technology
此產品已停售
- RS庫存編號:
- 175-7501
- 製造零件編號:
- BCT-1981-1426
- 製造商:
- Blue Chip Technology
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Expansion adapter for the BETA HMI platform featuring dual CAN bus, screw terminal headers & an accelerometer. Every BETA HMI features a 50-way expansion interface that enables you to integrate the system into your existing electronics with minimal additional development. This expansion interface can make use of expansion adapters to provide alternative connector types, such as Screw Terminal or PicoBlade, or to add new features, such as dual CAN bus interfaces and an accelerometer. More expansion adapters are due for release, increasing the number of options.
Plug and Play: Drivers pre-built into our supplied operating systems to support these interfaces.
Secure & Reliable: Firm contact with a large section of inserted wires reduces risk of disconnection.
Easily Add CAN & an Accelerometer: Low-cost way to add dual CAN and an accelerometer quickly and easily.
Granular Control: Use only the pins that you need and keep your system clutter-free.
Secure & Reliable: Firm contact with a large section of inserted wires reduces risk of disconnection.
Easily Add CAN & an Accelerometer: Low-cost way to add dual CAN and an accelerometer quickly and easily.
Granular Control: Use only the pins that you need and keep your system clutter-free.
規格
Attribute | Value |
---|---|
Kit Name | Dual CAN Expansion Adapter with Accelerometer |