STMicroelectronics STMod+ Connector Expansion Board Expansion Board for STM32 Nucleo X-NUCLEO-STMODA1
- RS庫存編號:
- 182-7800
- 製造零件編號:
- X-NUCLEO-STMODA1
- 製造商:
- STMicroelectronics
- RS庫存編號:
- 182-7800
- 製造零件編號:
- X-NUCLEO-STMODA1
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The X-NUCLEO-STMODA1 provides an easy way to expand your STM32 Nucleo board with the STMod+ connector, which allows interaction with the new set of STM32 Nucleo development boards using this connector. It provides an easy way to evaluate the STMod+ board solution together with other STM32 Nucleo boards. The STMod+ is a 2x10-pin connector providing a set of interfaces such as SPI, UART, I²C and other functions such as RESET, INTERRUPT, ADC, PWM and general purpose I/Os. The X-NUCLEO-STMODA1 has a female STMod+ connector with 2 mm pitch. The X-NUCLEO-STMODA1 expansion board is equipped with a set of jumpers for the added flexibility of allowing you to also use the board with the STM32 B-L475E-IOT01A discovery kit node board.
STMod+ connector compatible with STM32 Nucleo boards
Full STMod+ support for a range of interfaces: SPI, UART, I²C, RESET, INTERRUPT, ADC, PWM and general purpose I/Os
STM32 Nucleo support through Arduino UNO V3 connector
Set of 15 Jumpers to allow multiple configurations and expand the range of possible use cases
Full STMod+ support for a range of interfaces: SPI, UART, I²C, RESET, INTERRUPT, ADC, PWM and general purpose I/Os
STM32 Nucleo support through Arduino UNO V3 connector
Set of 15 Jumpers to allow multiple configurations and expand the range of possible use cases
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Kit Classification | Expansion Board |
For Use With | STM32 Nucleo |
Kit Name | STMod+ Connector Expansion Board |