- RS庫存編號:
- 187-9018
- 製造零件編號:
- MIKROE-3395
- 製造商:
- MikroElektronika
- RS庫存編號:
- 187-9018
- 製造零件編號:
- MIKROE-3395
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RS
產品詳細資訊
RS485 4 Click offers an UART to RS485 signal conversion, featuring the ADM2795E specialized IC with the complete galvanic isolation. Digital input and output signals are transmitted across the isolation barrier by using the ICoupler®, an IC scale transformer technology, which allows signals to be magnetically coupled across the isolation barrier within the IC, providing galvanic isolation for up to 5KV and data transfer rates up to 2.5Mbps. The ADM2795E is designed as a very robust and reliable UART to RS485 transceiver, allowing it to be used in very harsh industrial or other noisy environments.
RS485 4 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
RS485 4 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
規格
Attribute | Value |
---|---|
Featured Device | ADM2795E |
Kit Name | RS485 4 Click |