- RS庫存編號:
- 144-1588
- 製造商:
- RS PRO
- RS庫存編號:
- 144-1588
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V
規格
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Depth | 6.3mm |
Height | 79.9mm |
Length | 103.1mm |
Input Current | 6A |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Input Voltage Range | 250V ac |