Schneider Electric VW3A Mounting Plate

小計(1 件)*

HK$432.40

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$432.40

* 參考價格

RS庫存編號:
220-8750
製造零件編號:
VW3A4431
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Accessory Type

Mounting Plate

For Use With

ATV340 variable speed drive 5.5 kW motor, ATV340 variable speed drive 7.5 kW motor

Series

VW3A

豁免

COO (Country of Origin):
ID

Schneider VW3A Series Plate for EMC Mounting, Screw Fixing Method - VW3A4431


This inverter module facilitates essential connectivity for variable speed drive systems. Designed for the ATV340 series, it allows for seamless integration with 5.5 kW and 7.5 kW motors, optimising performance in various industrial applications. The product supports easy installation and ensures stable operation, improving efficiency across different settings.

Features & Benefits


• Compatible with ATV340 variable speed drives
• Simplifies installation with a dedicated mounting plate
• Enhances operational stability in dynamic environments
• Supports efficient use of 5.5 kW and 7.5 kW motors
• Designed for integration with Schneider Electric drive accessories
• Provides strong performance for automation tasks

Applications


• Used in industrial automation systems with variable speed drives
• Implemented in requiring consistent motor control
• Aids in optimising energy use in electric drive environments
• Suitable for machinery that demands precision and stability
• Applicable in manufacturing contexts with heavy-duty motors

What installation guidance is available for this module?


Detailed instructions are included to assist with installation and ensure proper fitting.

Which motors can be paired with this module?


It is specifically designed for 5.5 kW and 7.5 kW motors.

Can it be used alongside other drive accessories?


Yes, it is compatible with various Schneider Electric drive accessories.

What should be checked before installation?


Ensure all electrical connections comply with safety and performance standards.

How does it enhance system reliability?


The design is tailored for stability, minimising risks in dynamic operational conditions.

相关链接