- RS庫存編號:
- 180-9452
- 製造零件編號:
- FR-F840-00310-E2-60
- 製造商:
- Mitsubishi
- RS庫存編號:
- 180-9452
- 製造零件編號:
- FR-F840-00310-E2-60
- 製造商:
- Mitsubishi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FR-F800 is a pump and fan control VFD optimized for maximum energy saving. Equally at home in an industrial environment or as part of an integrated HVAC system, FR‑F800 can also be used as a cost-effective drive for controlling other types of lighter duty constant torque loads.
Convenient installation without an enclosure
Standard USB port - for simple set-up using a memory stick
Real-time clock - Enables time stamping of trip messages for easy diagnostics
Load detection system - Detects broken drive belts and other mechanical problems
Anti-Windmill function - avoids costly damage to drive and motor by smoothly controlling loads which are already spinning before start-up
Standard USB port - for simple set-up using a memory stick
Real-time clock - Enables time stamping of trip messages for easy diagnostics
Load detection system - Detects broken drive belts and other mechanical problems
Anti-Windmill function - avoids costly damage to drive and motor by smoothly controlling loads which are already spinning before start-up
規格
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 31 A |
Series | FR-F800 |
For Use With | Compressor, Fan Application, Pump |
Field Bus Communication Type | BACnet |
IP Rating | IP20 |
Output Frequency | 50/60Hz |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Filter Included | Yes |
Better World Claim | Saves energy |
Control Panel | Yes |
Better World Product | Yes |
Overall Width | 300mm |
Overall Length | 220mm |
Function | Motor Control |
Overall Depth | 190mm |
Interface | Ethernet |