- RS庫存編號:
- 203-3354
- 製造零件編號:
- 6SL3220-2YE16-0AF0
- 製造商:
- Siemens
- RS庫存編號:
- 203-3354
- 製造零件編號:
- 6SL3220-2YE16-0AF0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Siemens SINAMICS G120X 2.2kW frequency converter runs stably under all network conditions and is particularly robust due to its operating temperature from -20°C to +45°C. It has rated current of 5.5A and is of FSA size.
Sensorless vector control
Encoderless torque control
Encoderless torque control
規格
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Supply Voltage | 480 V ac |
Current Rating | 5.5 A |
Series | SINAMICS G120X |
For Use With | Sinamics G120X |
Field Bus Communication Type | PROFINET |
IP Rating | IP20 |
STO | Yes |