- RS庫存編號:
- 215-3334
- 製造零件編號:
- Q2V-A2042-AAA
- 製造商:
- Omron
- RS庫存編號:
- 215-3334
- 製造零件編號:
- Q2V-A2042-AAA
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron Q2V series inverters have built in C1/C2/C3 class EMC filter and built in braking transistor . The Q2V series inverters are quick and easy to setup with optional remote LCD keypad and Micro SD card for data storage.
Q2dev: Intuitive drag and drop programming
Q2app: Mobile app for setup and monitoring
CE, UL, cUL, EAC, REACH, RoHS certified
Q2app: Mobile app for setup and monitoring
CE, UL, cUL, EAC, REACH, RoHS certified
規格
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Phase | 3 |
Supply Voltage | 230 V |
Current Rating | 42 A |
For Use With | Bluetooth, CANopen, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, POWERLINK, PROFIBUS DP Slave, PROFINET Slave |
Series | Q2V series |
Field Bus Communication Type | MODBUS Slave, Serial RS-485, USB |
IP Rating | IP20 |
Output Frequency | 590Hz |
STO | Yes |