- RS庫存編號:
- 215-8363
- 製造零件編號:
- SX-D62P2-EVA4
- 製造商:
- Omron
- RS庫存編號:
- 215-8363
- 製造零件編號:
- SX-D62P2-EVA4
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron SX series inverter for high performance vector control has built in filter and provide 400 Hz output frequency. It has 690 V class three-phase 1.5 kW to 3,000 kW ratted values.
New operator with Real-Time Clock
IM & PM motor control
IP54 degree of protection
Built-in Filter according to C3 Class
Built-in Fuses (From 400 kW)
Safety EN62061 standards STO SIL2
Load curve control
HCB technology (Half controlling Bridge)
Logic programmability
Pre-maintenance alarms
Options flexibility (I/Os, Fieldbus, PTC/PT100, Multiple
Pump control, Encoder, Crane control)
Communication options (EtherCAT, PROFINET, Modbus,
DeviceNet, PROFIBUS, Modbus TCP)
24 VDC control board supply
Liquid cooling drive version
12-pulse rectifier option
IM & PM motor control
IP54 degree of protection
Built-in Filter according to C3 Class
Built-in Fuses (From 400 kW)
Safety EN62061 standards STO SIL2
Load curve control
HCB technology (Half controlling Bridge)
Logic programmability
Pre-maintenance alarms
Options flexibility (I/Os, Fieldbus, PTC/PT100, Multiple
Pump control, Encoder, Crane control)
Communication options (EtherCAT, PROFINET, Modbus,
DeviceNet, PROFIBUS, Modbus TCP)
24 VDC control board supply
Liquid cooling drive version
12-pulse rectifier option
規格
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 3 |
Supply Voltage | 690 V ac |
Current Rating | 3 A |
For Use With | AC Motors |
Series | SX |
Field Bus Communication Type | DeviceNet, EtherCAT, Modbus, Modbus TCP, PROFIBUS, PROFINET |
IP Rating | IP54 |
Output Frequency | 400Hz |
STO | No |