- RS庫存編號:
- 477-5427
- 製造零件編號:
- 650-21170020-0F1P00-A2
- 製造商:
- Parker
此產品已停售
- RS庫存編號:
- 477-5427
- 製造零件編號:
- 650-21170020-0F1P00-A2
- 製造商:
- Parker
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Single and Three Phase Input 650 Series, Enclosed IP54
A range of 650 series inverters, both single and three phase, enclosed in a sheet steel enclosure for additional protection to IP54
The fascia mounted operator module provides the access to the following functions and information; motor speed control, motor direction of rotation, motor start and stop, together with diagnostic information
Ideal for either direct wall or machine mounting
Input supply voltage tolerance: ±10%
Ideal for either direct wall or machine mounting
Input supply voltage tolerance: ±10%
Parker SSD 600 Range
Space and cost-saving internal filters meeting European EMC emission standard EN50081-1
Combined inverter and filter reduces the possibility of radiated emission through the aerial effect of interconnecting wires
Superior high torque/low speed sensorless vector control
Programming/control module offers local control of stop/start, forward/reverse and jog
Multilingual 32 character display for programming module
Extremely simple programming, all diagnostics and set-up parameters displayed in plain language
Combined inverter and filter reduces the possibility of radiated emission through the aerial effect of interconnecting wires
Superior high torque/low speed sensorless vector control
Programming/control module offers local control of stop/start, forward/reverse and jog
Multilingual 32 character display for programming module
Extremely simple programming, all diagnostics and set-up parameters displayed in plain language
200% for 0.5s and 150% for 60s overcurrent capability
Unique random pattern silent switching output for system flexibility
Intelligent IGBT power module technology offers highest levels of reliability
Process PID control
Dual linear or S ramp for ultra smooth acceleration or deceleration
Independent programme fast ramp stop
Raise/lower digital input ramps
4 programmable skip frequencies
8 programmable preset speeds
Selectable ramp/coast/injection braking modes
Local or remote operation
Unique random pattern silent switching output for system flexibility
Intelligent IGBT power module technology offers highest levels of reliability
Process PID control
Dual linear or S ramp for ultra smooth acceleration or deceleration
Independent programme fast ramp stop
Raise/lower digital input ramps
4 programmable skip frequencies
8 programmable preset speeds
Selectable ramp/coast/injection braking modes
Local or remote operation
Controlled start into spinning load
Auto restart after trip for remote applications
Easy connection via spring loaded control terminals, provides quicker wiring times and reliable connection
0 to 10V, ±10V, 4-20mA set point selection
Analogue output for monitoring speed or load
Designed for world wide applications
Auto restart after trip for remote applications
Easy connection via spring loaded control terminals, provides quicker wiring times and reliable connection
0 to 10V, ±10V, 4-20mA set point selection
Analogue output for monitoring speed or load
Designed for world wide applications
規格
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 7 A |
Series | AC650 |
IP Rating | IP54 |
Output Frequency | 240Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Depth | 173mm |
Overall Width | 73mm |
Overall Length | 188mm |