- RS庫存編號:
- 822-6124
- 製造零件編號:
- VW3A9513
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 822-6124
- 製造零件編號:
- VW3A9513
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- MA
產品詳細資訊
Altivar ATV61/ATV71 - Flush-Mounting Kit for Enclosures
This kit can be used to mount the power section of the drive outside the enclosure (IP 54 degree of protection), which reduces the power dissipated into the enclosure.
The back of the enclosure must be drilled and cut out for this type of mounting.
The back of the enclosure must be drilled and cut out for this type of mounting.
The kit includes:
- A metal frame of the right size for the drive rating
- Corner pieces
- Seals
- A fan support (this can be used to move the fans so that they can be accessed from the front of the enclosure)
- Mounting hardware
- A manual
- A metal frame of the right size for the drive rating
- Corner pieces
- Seals
- A fan support (this can be used to move the fans so that they can be accessed from the front of the enclosure)
- Mounting hardware
- A manual
規格
Attribute | Value |
---|---|
Accessory Type | Flange Kit |
For Use With | ATV61/71 |