- RS庫存編號:
- 183-2793
- 製造零件編號:
- AL1342
- 製造商:
- ifm electronic
- RS庫存編號:
- 183-2793
- 製造零件編號:
- AL1342
- 製造商:
- ifm electronic
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Reliable transmission of machine data, process parameters and diagnostic data to the controller
For connection of up to eight IO-Link devices
Wide operating temperature range and high protection rating
With integrated fieldbus interface
Robust housing for use in harsh industrial environments
For connection of up to eight IO-Link devices
Wide operating temperature range and high protection rating
With integrated fieldbus interface
Robust housing for use in harsh industrial environments
Separation between automation network and IT network
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Robust housing for use in harsh industrial environments
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Robust housing for use in harsh industrial environments
規格
Attribute | Value |
---|---|
Operating Voltage | 20 → 30V dc |
Number of Ports | 8 |
Connector Size | M12 |
Protocol Type | TCP/IP JSON |
Series | AL |
Communication Protocol | IO-LINK |
Weight | 403g |
Housing Material | Polyamide |
IP Rating | IP65, IP66, IP67 |
IO Link Revision | 1.1 |
Temperature Range | -25 → +60 °C |