- RS庫存編號:
- 796-1157
- 製造零件編號:
- ILR-IT04-85NL-SC201-WIR200.
- 製造商:
- Intelligent LED Solutions
此產品已停售
- RS庫存編號:
- 796-1157
- 製造零件編號:
- ILR-IT04-85NL-SC201-WIR200.
- 製造商:
- Intelligent LED Solutions
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PowerCluster IR LED Arrays - IR Golden DRAGON
The 4 IR PowerCluster LED modules utilise OSRAM Opto Semiconductors IR Dragon® Dome series LEDs, which have integrated 12° lenses. These powerful and compact LED light sources are constructed on aluminium substrates for optimal thermal management, and include 200mm connecting wires. Typical applications include surveillance systems, IR illumination for cameras, machine vision, night-vision light and driver assistance systems.
Each Dragon 4 IR 12° PowerCluster contains 4 Osram Dragon Dome IR LEDs
Up to 100,000 Hour lifetime to 70% of original radiance flux
Mounting holes using a M3 screw allows easy installation
Footprint size: 4 IR PowerCluster 30 x 30mm
LED modules can be linked together to produce longer chains
Operating current range 200 to 1000mA, up to 2A pulsed
Up to 100,000 Hour lifetime to 70% of original radiance flux
Mounting holes using a M3 screw allows easy installation
Footprint size: 4 IR PowerCluster 30 x 30mm
LED modules can be linked together to produce longer chains
Operating current range 200 to 1000mA, up to 2A pulsed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent LED Solutions (ILS) IR LED Arrays
規格
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | PCB |
Radiant Flux | 1720mW |
Radiant Intensity | 1720mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±12° |
Number of LEDs | 4 |
Number of Pins | 2 |
Dimensions | 32.5 x 30 x 7.35mm |
Lens Shape | Dome |
Series | Golden DRAGON PowerCluster |