- RS庫存編號:
- 908-7009
- 製造零件編號:
- OP132
- 製造商:
- Optek
此產品已停售
- RS庫存編號:
- 908-7009
- 製造零件編號:
- OP132
- 製造商:
- Optek
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Optek OP230/1/2/3 Series IREDs
The OP230, OP231, OP232 and OP233 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in a TO-46 hermetically sealed package which enables high power dissipation. The TO-46 package also enables operation in hostile environments. These high intensity GaAs IR emitting diodes offer a narrow beam angle. This makes the OP230/1/2/3 series ideal for beam interruption applications.
Features of the OP230/1/2/3 series:
TO-46 hermetically sealed package
Narrow beam angle
Operating temperature: -65°C to +125°C
TO-46 hermetically sealed package
Narrow beam angle
Operating temperature: -65°C to +125°C
Infrared (IR) Light Emitters, Optek
規格
Attribute | Value |
---|---|
Peak Wavelength | 935nm |
Package Type | TO-46 |
Radiant Flux | 4mW |
Radiant Intensity | 4 mW/cm² |
Mounting Type | Through Hole |
Angle of Half Intensity | 18° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5.59 x 6.35mm |
Lens Shape | Round |
LED Material | GaAs |
Maximum Supply Voltage | 1.75V |