- RS庫存編號:
- 177-5960
- 製造零件編號:
- GP1UM281QK0F
- 製造商:
- Sharp
此產品已停售
- RS庫存編號:
- 177-5960
- 製造零件編號:
- GP1UM281QK0F
- 製造商:
- Sharp
法例與合規
產品詳細資訊
IR Remote Control Receiver, GP1U Series
Infrared detector, preamplifier and demodulator in one unit. Designed to receive signals from IR remote control units.
External metal RFI shield
IR Remote Control Receivers, Sharp
規格
Attribute | Value |
---|---|
Carrier Frequency | 38kHz |
Number of Pins | 3 |
Mounting Type | Surface Mount |
Dimensions | 5.6 x 4.95 x 6.3mm |
Height | 6.3mm |
Length | 5.6mm |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +70 °C |
Width | 4.95mm |
Operating Temperature Range | -10 → +70 °C |