ADUM3190ARQZ Analog Devices, 2-Channel Isolation Amplifier, 3 → 20 V, 16-Pin QSOP

  • RS庫存編號 159-9273
  • 製造零件編號 ADUM3190ARQZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Isolating Amplifiers, Analog Devices

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 → 20 V
Number of Channels per Chip 2
Maximum Voltage Gain 80dB
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 5 x 4.01 x 1.65mm
Height 1.65mm
Width 4.01mm
Length 5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
98 現貨庫存,可於3工作日發貨。
單價 毎管:98 個
HK$ 16.856
(不含稅)
單位
Per unit
Per Tube*
98 +
HK$16.856
HK$1,651.888
* 參考價格