- RS庫存編號:
- 211-4112
- 製造零件編號:
- 3KL5530-1AB01
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 211-4112
- 製造零件編號:
- 3KL5530-1AB01
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens has 3KL switch disconnector with fuse. This switch disconnector with fuse basic version without handle and shaft. For the electrical connection this disconnector has flat type terminals.
Ambient temperature during operation is -25 °C to 55 °C
The mounting type is surface mounting
The mounting type is surface mounting
規格
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 250A |
Range | SENTRON |
Series | 3KL |
Mechanical Fuse Size | 1, 2 |