Socomec 32 A 3P + N Fused Isolator Switch, 10 x 38 mm Fuse Size

  • RS庫存編號 781-3803
  • 製造零件編號 3631 5003
  • 製造商 Socomec
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

Fused Switch Disconnectors - Direct Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

規格
Attribute Value
Number of Poles 3P + N
Mechanical Fuse Size 10 x 38 mm
Auxiliary Contacts Available Yes
Maximum Current 32 A
Terminal Type Shroud
Mounting Type DIN Rail
當前暫無庫存,可於2019/8/13發貨,3 工作日送達。
單價 個
HK$ 817.65
(不含稅)
單位
Per unit
1 +
HK$817.65