Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current, 200kA Fuse Current
- RS庫存編號:
- 813-9572
- 製造零件編號:
- GS2JU3N
- 製造商:
- Schneider Electric
當前暫無庫存,可於2024/6/3發貨,4 工作日送達。
單價 个
HK$5,917.72
單位 | Per unit |
1 + | HK$5,917.72 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 813-9572
- 製造零件編號:
- GS2JU3N
- 製造商:
- Schneider Electric
法例與合規
不適用
產品詳細資訊
GS2 series fusible disconnect switches
TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.
Note
Handle available separately.
Standards
IEC 60947-3
規格
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 100A |
Fuse Current Rating | 200kA |
Mounting Type | DIN Rail |
Electrical Phase | 3 |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS2JU |
Auxiliary Contacts Available | Yes |
Terminal Type | Cable |
Better World Product | Yes |
Better World Verification | Green Premium |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |