- RS庫存編號:
- 899-7407
- 製造商:
- RS PRO
- RS庫存編號:
- 899-7407
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS Jack to Jack Cable Assemblies
Brought to you under the trusted RS Brand, this mono jack to jack cable assembly is ideal for amp to instrument purposes either at home, on stage or in the studio. With a highly flexible cable terminating at each end with a two pole jack 1/4" jack plug, this RS cable assembly is commonly known as a guitar lead.
Features and Benefits:
Connectors according to EIA RS-453 / IEC 60603-11
Cable clamp for strain relief
Silent switch on plug helps eliminate pop on insertion and withdrawal
Operating temperature -20°C to +70°C
Connectors according to EIA RS-453 / IEC 60603-11
Cable clamp for strain relief
Silent switch on plug helps eliminate pop on insertion and withdrawal
Operating temperature -20°C to +70°C
規格
Attribute | Value |
---|---|
Connector 1 | 6.35mm Mono Jack |
Connector 2 | 6.35mm Mono Jack |
Length | 500mm |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Voltage Rating | 500 V dc |
Shielding | Copper Spiral Shield |