- RS庫存編號:
- 362-1723
- 製造零件編號:
- DT2150
- 製造商:
- DeWALT
- RS庫存編號:
- 362-1723
- 製造零件編號:
- DT2150
- 製造商:
- DeWALT
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Warning
Always use approved eye protection when using power tools.
DeWalt DT2150 3 Piece Metal Cutting Jigsaw Blade Set
This 3 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades that can withstand higher side loads. These durable blades are made of bi-metal, ideal for producing clean and fast cuts in a variety of thin and thick metals. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.
Features and Benefits
Made of bi-metal for a durable and reliable and long-lasting blade
Perfect for cutting through the metal in a range of applications
Handy set featuring the most popular blades
Specially designed teeth for quick and efficient cutting
Perfect for cutting through the metal in a range of applications
Handy set featuring the most popular blades
Specially designed teeth for quick and efficient cutting
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
• Carpentry
• Construction
• DIY
• Industrial
• Renovation
• Carpentry
• Construction
• DIY
• Industrial
• Renovation
FAQ's
Can these be used to cut wood?
This set of jigsaw blades can be used to cut wood, however, they are designed for cutting through a variety of metals effectively in a range of applications.
規格
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Steel; Aluminium; Copper; Brass; Soft Metal |
Cutting Length | 60mm |
Number of Teeth per Inch | 21 |
Tooth Pitch | 1.2mm |
Number in Pack | 3 |
Blade Material | HSS |