- RS庫存編號:
- 132-5379
- 製造零件編號:
- TMC-6PB
- 製造商:
- Takachi Electric Industrial
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 132-5379
- 製造零件編號:
- TMC-6PB
- 製造商:
- Takachi Electric Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Takachi TMC Junction Boxes
The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.
IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current
Supplied with
2 pcs each of 5 and 7.4 rubber cable bushes.
規格
Attribute | Value |
---|---|
Dimensions L x W x H | 90 x 50 x 24mm |
Length | 90mm |
Width | 50mm |
Height | 24mm |
IP Rating | IP65 |
Number of Terminals | 6 |
Colour | Black |
Number of Ways | 2 |
Cable Entry | Knock Out |
Current Rating | 15A |
Series | TMC |