Spelsberg Junction Box, IP20

  • RS庫存編號 494-2885
  • 製造零件編號 33441201
  • 製造商 Spelsberg
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

IP20 Q12 Junction Box

IP20 junction box, according to E Din IEC 60998-2-5, Ui=400 V
Polyethylene with Polypropylene lid
12 entries with strain relief according to VDE 0606
7 entries can be reached from the top, 3 bottom entries
External fitting lugs
Temperature rating: -40 → + 70 °C
Glow wire 650 °C / HB rated to UL94
Q12 empty for VDE approved single terminals
Q12 2.52 has five interlockable screw terminals 2.5mm

規格
Attribute Value
Length 85mm
Width 85mm
Height 37mm
Dimensions L x W x H 85 x 85 x 37mm
Material Polypropylene
Number of Ways 12
IP Rating IP20
Colour Grey
Series Q 12-2.5²
13 現貨庫存,可於3工作日發貨。
單價 毎盒:5 個
HK$ 96.80
(不含稅)
Box(es)
Per Box
Per unit*
1 - 11
HK$96.80
HK$19.36
12 - 24
HK$94.36
HK$18.872
25 +
HK$91.93
HK$18.386
* 參考價格