- RS庫存編號:
- 244-3522
- 製造零件編號:
- 05-0003-001002
- 製造商:
- Bartec
此產品已停售
- RS庫存編號:
- 244-3522
- 製造零件編號:
- 05-0003-001002
- 製造商:
- Bartec
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Switch Actuators
Note
Group and Category
II 2GD EEx e II
Certificate No.
PTB 00 ATEX 3114U
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.