Schneider Electric Harmony XB5 3-position Selector Switch Head, Spring Return Left to Centre, 22mm Cutout
- RS庫存編號:
- 746-8563
- 製造零件編號:
- ZB5AJ7
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 746-8563
- 製造零件編號:
- ZB5AJ7
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Selector Switch Head - Standard and Long Handle
Standard and Long Black Handle selector switch lever head for Harmony 5 XB5 series selector switches.
Features and Benefits:
Standard or Long Black Handle
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
Machines
Control panels
Distribution panels
Restaurants
Commercial buildings
Airports
Machines
Control panels
Distribution panels
Restaurants
Commercial buildings
Airports
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
規格
Attribute | Value |
---|---|
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Switch Actuation | Spring Return Left to Centre |
Angle of Throw | 45° |