最近搜索

    IP65 Key Switch 3-Way

    Idec
    RS庫存編號:
    170-8446
    製造零件編號:
    LBW6MK-3ST6A
    製造商:
    Idec
    查看所有Key Switches
    此產品已停售
    RS庫存編號:
    170-8446
    製造零件編號:
    LBW6MK-3ST6A
    製造商:
    Idec

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.

    Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
    Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
    Black or metallic flush bezels available.
    Bright and clear illumination surface. LED illumination.
    Gold-clad, cross-bar contact, or high-capacity silver contacts.

    Flush Silhouette LBW Series Key Selector Switches 45°-3-Position LBW6MK-3ST6A


    規格

    AttributeValue
    Number of Positions3
    IP RatingIP65
    Terminal TypeSolder
    Key Index Angle45°
    Maximum Operating Temperature+60°C
    Minimum Operating Temperature-25°C
    Voltage Rating AC125V
    Voltage Rating DC30V
    Operating Temperature Range- 25 → +60°C
    Mechanical Life250000

    此產品已停售