- RS庫存編號:
- 173-9325
- 製造零件編號:
- 60538
- 製造商:
- Saia-Burgess
可供預購。
已增加
單價 个 (以毎袋:25)
HK$192.264
單位 | Per unit | Per Bag* |
25 - 100 | HK$192.264 | HK$4,806.60 |
125 + | HK$173.038 | HK$4,325.95 |
* 參考價格 |
- RS庫存編號:
- 173-9325
- 製造零件編號:
- 60538
- 製造商:
- Saia-Burgess
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Low Depth Key Switches
Raised conical front for applications requiring a shorter depth switch
Gold plated contacts
Panel Clip fixing, panel hole cutter stock no. 605-633
PCB connections (hand soldering possible)
Test Voltage: 1KV for 1 min
Supplied with 2 identical keys. Spare Keys not available
Gold plated contacts
Panel Clip fixing, panel hole cutter stock no. 605-633
PCB connections (hand soldering possible)
Test Voltage: 1KV for 1 min
Supplied with 2 identical keys. Spare Keys not available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Positions | 3 |
Contact Current Rating | 100 mA @ 30 V dc |
Terminal Type | Through Hole |
Case Material | Glass Fibre Reinforced Nylon |
Bezel Shape | Square |
Depth Behind Panel | 19.8mm |
Key Index Angle | 90° |
Contact Material | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Mechanical Life | 50000Operations |